
PT15LV18-355A3030-S | |
|---|---|
DigiKey Part Number | 1993-PT15LV18-355A3030-S-ND |
Manufacturer | |
Manufacturer Product Number | PT15LV18-355A3030-S |
Description | TRIMMER 3.5MOHM 0.25W PC PIN TOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3.5 MOhms 0.25W, 1/4W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
Category | Temperature Coefficient ±300ppm/°C |
Manufacturer Amphenol Piher Sensing Systems | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Bulk | Resistive Material Carbon |
Part Status Active | Mounting Type Through Hole |
Resistance 3.5 MOhms | Termination Style PC Pins |
Power (Watts) 0.25W, 1/4W | Size / Dimension Round - 0.591" Dia (15.00mm) |
Tolerance ±30% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,56000 | € 0,56 |
| 10 | € 0,47300 | € 4,73 |
| 25 | € 0,44200 | € 11,05 |
| 50 | € 0,41940 | € 20,97 |
| 100 | € 0,39800 | € 39,80 |
| 250 | € 0,37128 | € 92,82 |
| 500 | € 0,35214 | € 176,07 |
| 1 000 | € 0,33391 | € 333,91 |
| Unit Price without VAT: | € 0,56000 |
|---|---|
| Unit Price with VAT: | € 0,68320 |

