
PT15GH05-104A2020-E-PM-S | |
|---|---|
DigiKey Part Number | 1993-PT15GH05-104A2020-E-PM-S-ND |
Manufacturer | |
Manufacturer Product Number | PT15GH05-104A2020-E-PM-S |
Description | TRIMMER 100K OHM 0.25W PC PIN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms 0.25W, 1/4W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Side Adjustment |
Datasheet | Datasheet |
Category | Tolerance ±20% |
Manufacturer Amphenol Piher Sensing Systems | Number of Turns 1.0 |
Series | Adjustment Type Side Adjustment |
Packaging Bulk | Resistive Material Carbon |
Part Status Active | Mounting Type Through Hole |
Resistance 100 kOhms | Termination Style PC Pins |
Power (Watts) 0.25W, 1/4W | Size / Dimension Round - 0.591" Dia (15.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,74000 | € 0,74 |
| 10 | € 0,61700 | € 6,17 |
| 25 | € 0,57400 | € 14,35 |
| 50 | € 0,54300 | € 27,15 |
| 100 | € 0,51350 | € 51,35 |
| 400 | € 0,45893 | € 183,57 |
| 800 | € 0,43370 | € 346,96 |
| 1 200 | € 0,41956 | € 503,47 |
| 5 200 | € 0,37198 | € 1 934,30 |
| Unit Price without VAT: | € 0,74000 |
|---|---|
| Unit Price with VAT: | € 0,90280 |

