
PT10MV10-255A3030-S | |
|---|---|
DigiKey Part Number | 1993-PT10MV10-255A3030-S-ND |
Manufacturer | |
Manufacturer Product Number | PT10MV10-255A3030-S |
Description | TRIMMER 2.5MOHM 0.15W PC PIN TOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2.5 MOhms 0.15W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
Category | Temperature Coefficient ±300ppm/°C |
Manufacturer Amphenol Piher Sensing Systems | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Bulk | Resistive Material Carbon |
Part Status Active | Mounting Type Through Hole |
Resistance 2.5 MOhms | Termination Style PC Pins |
Power (Watts) 0.15W | Size / Dimension Round - 0.406" Dia (10.30mm) |
Tolerance ±30% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PT10LV10-255A3030-S | Amphenol Piher Sensing Systems | 586 | 1993-PT10LV10-255A3030-S-ND | € 0,54000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,49000 | € 0,49 |
| 10 | € 0,41000 | € 4,10 |
| 25 | € 0,38120 | € 9,53 |
| 50 | € 0,36060 | € 18,03 |
| 100 | € 0,34110 | € 34,11 |
| 250 | € 0,31676 | € 79,19 |
| 500 | € 0,29948 | € 149,74 |
| 2 000 | € 0,26746 | € 534,92 |
| 6 000 | € 0,24440 | € 1 466,40 |
| Unit Price without VAT: | € 0,49000 |
|---|---|
| Unit Price with VAT: | € 0,59780 |

