
PT10MH01-102A2020-S | |
|---|---|
DigiKey Part Number | 1993-PT10MH01-102A2020-S-ND |
Manufacturer | |
Manufacturer Product Number | PT10MH01-102A2020-S |
Description | TRIMMER 1K OHM 0.15W PC PIN SIDE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms 0.15W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Side Adjustment |
Datasheet | Datasheet |
Category | Temperature Coefficient ±300ppm/°C |
Manufacturer Amphenol Piher Sensing Systems | Number of Turns 1.0 |
Series | Adjustment Type Side Adjustment |
Packaging Bulk | Resistive Material Carbon |
Part Status Active | Mounting Type Through Hole |
Resistance 1 kOhms | Termination Style PC Pins |
Power (Watts) 0.15W | Size / Dimension Round - 0.406" Dia (10.30mm) |
Tolerance ±20% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PTN10-A01HB20 | Same Sky (Formerly CUI Devices) | 1 838 | 2223-PTN10-A01HB20-ND | € 0,49000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,42000 | € 0,42 |
| 10 | € 0,35800 | € 3,58 |
| 25 | € 0,33320 | € 8,33 |
| 50 | € 0,31540 | € 15,77 |
| 100 | € 0,29830 | € 29,83 |
| 250 | € 0,27712 | € 69,28 |
| 500 | € 0,26198 | € 130,99 |
| 2 000 | € 0,23399 | € 467,98 |
| 6 000 | € 0,21383 | € 1 282,98 |
| Unit Price without VAT: | € 0,42000 |
|---|---|
| Unit Price with VAT: | € 0,51240 |

