
PT10LV10-151A2020-PM-S | |
|---|---|
DigiKey Part Number | 1993-PT10LV10-151A2020-PM-S-ND |
Manufacturer | |
Manufacturer Product Number | PT10LV10-151A2020-PM-S |
Description | TRIMMER 150 OHM 0.15W PC PIN TOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms 0.15W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
Category | Temperature Coefficient ±300ppm/°C |
Manufacturer Amphenol Piher Sensing Systems | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Bulk | Resistive Material Carbon |
Part Status Active | Mounting Type Through Hole |
Resistance 150 Ohms | Termination Style PC Pins |
Power (Watts) 0.15W | Size / Dimension Round - 0.406" Dia (10.30mm) |
Tolerance ±20% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,53000 | € 0,53 |
| 10 | € 0,44200 | € 4,42 |
| 25 | € 0,41120 | € 10,28 |
| 50 | € 0,38920 | € 19,46 |
| 100 | € 0,36830 | € 36,83 |
| 250 | € 0,34200 | € 85,50 |
| 500 | € 0,32330 | € 161,65 |
| 1 000 | € 0,30555 | € 305,55 |
| 5 000 | € 0,26780 | € 1 339,00 |
| Unit Price without VAT: | € 0,53000 |
|---|---|
| Unit Price with VAT: | € 0,64660 |

