
PC16SH-10IP06-103A2020-I-TA | |
|---|---|
DigiKey Part Number | 1993-PC16SH-10IP06-103A2020-I-TA-ND |
Manufacturer | |
Manufacturer Product Number | PC16SH-10IP06-103A2020-I-TA |
Description | POT 10K OHM 1/5W CARBON LINEAR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Carbon 0.2W, 1/5W PC Pins |
Datasheet | Datasheet |
Category | Adjustment Type Side Adjustment |
Manufacturer Amphenol Piher Sensing Systems | Temperature Coefficient ±300ppm/°C |
Series | Rotation 300° |
Packaging Bulk | Resistive Material Carbon |
Part Status Active | Termination Style PC Pins |
Resistance (Ohms) 10k | Actuator Type Knurled |
Tolerance ±20% | Actuator Length 1.772" (45.00mm) |
Power (Watts) 0.2W, 1/5W | Actuator Diameter 0.236" (6.00mm) |
Built in Switch None | Bushing Thread M10 x 0.75 |
Number of Turns 1.0 | Mounting Type Panel Mount |
Taper Linear | Size - Body Square - 0.630" x 0.630" Face (16.00mm x 16.00mm) |
Number of Gangs 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 4,89000 | € 4,89 |
| 10 | € 4,06600 | € 40,66 |
| 25 | € 3,77520 | € 94,38 |
| 50 | € 3,56860 | € 178,43 |
| 100 | € 3,37240 | € 337,24 |
| 300 | € 3,08210 | € 924,63 |
| 500 | € 2,95538 | € 1 477,69 |
| 1 000 | € 2,79145 | € 2 791,45 |
| Unit Price without VAT: | € 4,89000 |
|---|---|
| Unit Price with VAT: | € 5,96580 |

