
PC16SH-07IP04-474A2020-TA | |
|---|---|
DigiKey Part Number | 1993-PC16SH-07IP04-474A2020-TA-ND |
Manufacturer | |
Manufacturer Product Number | PC16SH-07IP04-474A2020-TA |
Description | POT 470K OHM 1/5W CARBON LINEAR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 470k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Carbon 0.2W, 1/5W PC Pins |
Datasheet | Datasheet |
Category | Number of Gangs 1 |
Manufacturer Amphenol Piher Sensing Systems | Adjustment Type Side Adjustment |
Series | Rotation 300° |
Packaging Bulk | Resistive Material Carbon |
Part Status Active | Termination Style PC Pins |
Resistance (Ohms) 470k | Actuator Type Knurled |
Tolerance ±20% | Actuator Length 1.772" (45.00mm) |
Power (Watts) 0.2W, 1/5W | Actuator Diameter 0.157" (4.00mm) |
Built in Switch None | Bushing Thread M7 x 0.75 |
Number of Turns 1.0 | Mounting Type Panel Mount |
Taper Linear | Size - Body Square - 0.630" x 0.630" Face (16.00mm x 16.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,41000 | € 2,41 |
| 10 | € 2,01400 | € 20,14 |
| 25 | € 1,87120 | € 46,78 |
| 50 | € 1,76920 | € 88,46 |
| 100 | € 1,67230 | € 167,23 |
| 300 | € 1,52890 | € 458,67 |
| 500 | € 1,46624 | € 733,12 |
| 1 000 | € 1,38509 | € 1 385,09 |
| 5 000 | € 1,21307 | € 6 065,35 |
| Unit Price without VAT: | € 2,41000 |
|---|---|
| Unit Price with VAT: | € 2,94020 |

