
PC16DH-10IP06-204A2020-TA | |
|---|---|
DigiKey Part Number | 1993-PC16DH-10IP06-204A2020-TA-ND |
Manufacturer | |
Manufacturer Product Number | PC16DH-10IP06-204A2020-TA |
Description | POT 200K OHM 1/5W CARBON LINEAR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 200k Ohm 2 Gang Linear Panel Mount Potentiometer 1.0 Turns Carbon 0.2W, 1/5W PC Pins |
Datasheet | Datasheet |
Category | Number of Gangs 2 |
Manufacturer Amphenol Piher Sensing Systems | Adjustment Type Side Adjustment |
Series | Rotation 300° |
Packaging Bulk | Resistive Material Carbon |
Part Status Active | Termination Style PC Pins |
Resistance (Ohms) 200k | Actuator Type Knurled |
Tolerance ±20% | Actuator Length 1.772" (45.00mm) |
Power (Watts) 0.2W, 1/5W | Actuator Diameter 0.236" (6.00mm) |
Built in Switch None | Bushing Thread M10 x 0.75 |
Number of Turns 1.0 | Mounting Type Panel Mount |
Taper Linear | Size - Body Rectangular - 0.709" x 0.630" Face (18.00mm x 16.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 5,43000 | € 5,43 |
| 10 | € 4,51700 | € 45,17 |
| 25 | € 4,19480 | € 104,87 |
| 50 | € 3,96500 | € 198,25 |
| 100 | € 3,74680 | € 374,68 |
| 300 | € 3,42413 | € 1 027,24 |
| 500 | € 3,28330 | € 1 641,65 |
| 1 000 | € 3,10110 | € 3 101,10 |
| Unit Price without VAT: | € 5,43000 |
|---|---|
| Unit Price with VAT: | € 6,62460 |

