
N6S25T0C-105-3030 | |
|---|---|
DigiKey Part Number | 1993-N6S25T0C-105-3030-ND |
Manufacturer | |
Manufacturer Product Number | N6S25T0C-105-3030 |
Description | TRIMMER 1M OHM 0.1W PC PIN SIDE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms 0.1W, 1/10W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Side Adjustment |
Datasheet | Datasheet |
Category | Temperature Coefficient ±300ppm/°C |
Manufacturer Amphenol Piher Sensing Systems | Number of Turns 1.0 |
Series | Adjustment Type Side Adjustment |
Packaging Bulk | Resistive Material Carbon |
Part Status Active | Mounting Type Through Hole |
Resistance 1 MOhms | Termination Style PC Pins |
Power (Watts) 0.1W, 1/10W | Size / Dimension Rectangular - 0.343" x 0.252" Face (8.70mm x 6.40mm) |
Tolerance ±30% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 500 | € 0,23112 | € 1 040,04 |
| Unit Price without VAT: | € 0,23112 |
|---|---|
| Unit Price with VAT: | € 0,28197 |

