
HCSP-1BS-0800 | |
|---|---|
DigiKey Part Number | 1993-HCSP-1BS-0800-ND |
Manufacturer | |
Manufacturer Product Number | HCSP-1BS-0800 |
Description | CURRENT SENSOR HE/OL 800A |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 800A 1 Channel Hall Effect, Open Loop Bidirectional Module |
Datasheet | Datasheet |
Category | Sensitivity 2.5mV/A |
Mfr | Frequency 70kHz ~ 250kHz |
Packaging Bulk | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Response Time 3µs |
For Measuring AC/DC | Current - Supply (Max) 14mA |
Sensor Type | Operating Temperature -40°C ~ 125°C |
Current - Sensing | Polarization Bidirectional |
Number of Channels 1 | Mounting Type |
Output Ratiometric, Voltage | Package / Case Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 43,73000 | € 43,73 |
| 5 | € 40,30600 | € 201,53 |
| 10 | € 39,03200 | € 390,32 |
| 25 | € 37,50840 | € 937,71 |
| 50 | € 36,46560 | € 1 823,28 |
| 100 | € 35,50910 | € 3 550,91 |
| Unit Price without VAT: | € 43,73000 |
|---|---|
| Unit Price with VAT: | € 53,35060 |

