
WPTV01RW151203PNA | |
|---|---|
DigiKey Part Number | 623-WPTV01RW151203PNA-ND |
Manufacturer | |
Manufacturer Product Number | WPTV01RW151203PNA |
Description | RHINO IN LINE RECEPTACLE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 Position Circular Connector Receptacle, Male Pins Screw |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum |
Series | Shell Finish Olive Drab Cadmium |
Packaging Bulk | Color Olive Drab |
Part Status Active | Ingress Protection IP69K - Dust Tight, Water Resistant, Waterproof |
Connector Type | Features Backshell, Coupling Nut |
Number of Positions 1 | Shielding |
Shell Size - Insert 15-1 | Current Rating (Amps) 120A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 500VAC, 600VDC |
Termination Screw | Operating Temperature -55°C ~ 150°C |
Fastening Type Threaded | Backshell Material, Plating Aluminum, Olive Drab Cadmium |
Orientation N (Normal) | Applications Aerospace, Industrial, Military |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | € 714,69500 | € 7 146,95 |
| Unit Price without VAT: | € 714,69500 |
|---|---|
| Unit Price with VAT: | € 871,92790 |

