
TV07RW2135PDW52LC | |
|---|---|
DigiKey Part Number | 623-TV07RW2135PDW52LC-ND |
Manufacturer | |
Manufacturer Product Number | TV07RW2135PDW52LC |
Description | 38999 THREADED VERSION JAMNUT RE |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 79 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Manufacturer Amphenol Limited | Orientation D |
Series | Primary Material Metal |
Packaging Bulk | Shell Material Aluminum |
Part Status Active | Shell Finish Cadmium |
Connector Type Receptacle Housing | Housing Color Olive Drab |
Type For Male Pins | Ingress Protection Environment Resistant |
Number of Positions 79 | Shielding Shielded |
Shell Size - Insert 21-35 | Note Contacts Sold Separately |
Contact Type Crimp | Insert Material Thermoplastic |
Contact Size 22D | Contact Shape Circular |
Mounting Type Panel Mount | Operating Temperature -65°C ~ 175°C |
Mounting Feature Bulkhead - Front Side Nut |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | € 116,52600 | € 1 165,26 |
| Unit Price without VAT: | € 116,52600 |
|---|---|
| Unit Price with VAT: | € 142,16172 |

