


RJFSFTP6A0900 | |
|---|---|
DigiKey Part Number | APC1659-ND |
Manufacturer | |
Manufacturer Product Number | RJFSFTP6A0900 |
Description | CABLE MOD 8P8C PLUG-PLUG 29.53' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 29.53' (9.00m) Double Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Socapex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 29.53' (9.00m) | |
Shielding | Double Shielded | |
Color | Black | |
Features | Molded Plugs | |
Style | Cat6a | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 200,49000 | € 200,49 |
| 10 | € 170,44100 | € 1 704,41 |
| 25 | € 159,78400 | € 3 994,60 |
| 50 | € 154,60680 | € 7 730,34 |
| Unit Price without VAT: | € 200,49000 |
|---|---|
| Unit Price with VAT: | € 244,59780 |

