


RJFSFTP5E0100 | |
|---|---|
DigiKey Part Number | RJFSFTP5E0100-ND |
Manufacturer | |
Manufacturer Product Number | RJFSFTP5E0100 |
Description | CABLE MOD 8P8C PLUG-PLUG 3.28' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.28' (1.00m) Double Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Socapex | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 3.28' (1.00m) | |
Shielding | Double Shielded | |
Color | Black | |
Features | Molded Plugs | |
Style | Cat5e | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 68,50000 | € 68,50 |
| 10 | € 58,22600 | € 582,26 |
| 30 | € 53,88533 | € 1 616,56 |
| 50 | € 51,97980 | € 2 598,99 |
| 100 | € 49,50220 | € 4 950,22 |
| Unit Price without VAT: | € 68,50000 |
|---|---|
| Unit Price with VAT: | € 83,57000 |

