
MS25042-32DA | |
|---|---|
DigiKey Part Number | APMS25042-32DA-ND |
Manufacturer | |
Manufacturer Product Number | MS25042-32DA |
Description | CONN PROTECTIVE COVER 32 BLACK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective 32 Black |
Datasheet | Datasheet |
Category | Shell Size - Insert 32 |
Manufacturer Amphenol PCD | Material Aluminum Alloy, Anodized |
Series | Features Environment Resistant, Metal Chain |
Packaging Bulk | Color Black |
Part Status Active | Grade Military |
Accessory Type Cap (Cover), Protective | Qualification MIL-DTL-5015 |
For Use With/Related Products MIL-DTL-5015 Plug | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 20,93000 | € 20,93 |
| 10 | € 17,79300 | € 177,93 |
| 25 | € 16,67880 | € 416,97 |
| 50 | € 15,88280 | € 794,14 |
| 100 | € 15,12510 | € 1 512,51 |
| 250 | € 14,17908 | € 3 544,77 |
| 500 | € 13,50324 | € 6 751,62 |
| Unit Price without VAT: | € 20,93000 |
|---|---|
| Unit Price with VAT: | € 25,53460 |



