
M85049/89-17N03 | |
|---|---|
DigiKey Part Number | APM85049/89-17N03-ND |
Manufacturer | |
Manufacturer Product Number | M85049/89-17N03 |
Description | CONN BACKSH BANDING SZ17 E SIL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Silver Connector Backshell, Banding 17, E |
Datasheet | Datasheet |
Category | Cable Exit 45° |
Manufacturer Amphenol PCD | Material Aluminum Alloy |
Series | Plating Electroless Nickel |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Silver |
Type Backshell, Banding | Features Self Locking |
Cable Opening 0.640" (16.26mm) | For Use With/Related Products MIL-DTL-38999 Series III, IV |
Diameter - Outside 1.406" (35.71mm) | Base Product Number |
Shell Size - Insert 17, E |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 57,04000 | € 57,04 |
| 10 | € 48,48400 | € 484,84 |
| 25 | € 45,45080 | € 1 136,27 |
| 50 | € 43,28340 | € 2 164,17 |
| 100 | € 41,21990 | € 4 121,99 |
| Unit Price without VAT: | € 57,04000 |
|---|---|
| Unit Price with VAT: | € 69,58880 |

