
M85049/111-12KZ01-6 | |
|---|---|
DigiKey Part Number | 623-M85049/111-12KZ01-6-ND |
Manufacturer | |
Manufacturer Product Number | M85049/111-12KZ01-6 |
Description | CONN BACKSHELL SZ7 12 BLACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Black Connector Backshell 7, 12 |
Datasheet | Datasheet |
Category | Shell Size - Insert 7, 12 |
Manufacturer Amphenol PCD | Cable Exit 90° |
Series | Material Aluminum Alloy |
Packaging Bag | Plating Zinc Cobalt |
Part Status Active | Shielding Shielded |
Type Backshell | Color Black |
Cable Opening 0.250" (6.35mm) | For Use With/Related Products MIL-DTL-26482 Series II, MIL-DTL-5015, MIL-DTL-83723 Series III |
Diameter - Outside 1.135" (28.83mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | € 81,59360 | € 2 039,84 |
| Unit Price without VAT: | € 81,59360 |
|---|---|
| Unit Price with VAT: | € 99,54419 |

