Image for M28840/21UF1CBP1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M28840/21UF1CBP1

DigiKey Part Number
623-M28840/21UF1CBP1-ND
Manufacturer
Manufacturer Product Number
M28840/21UF1CBP1
Description
CONN, IN-LINE RECPT WITH STR ENV
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
64 Position Circular Connector Receptacle, Male Pins Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Material
Metal
Mfr
Shell Material
Aluminum Alloy
Packaging
Bag
Shell Finish
Zinc Nickel
Part Status
Active
Contact Finish - Mating
Gold
Connector Type
Ingress Protection
Environment Sealed
Number of Positions
64
Features
Backshell, Cable Clamp
Grade
Military
Shielding
Qualification
MIL-DTL-28840
Current Rating (Amps)
5A, 7.5A
Shell Size - Insert
23-1
Cable Opening
0.812" (20.62mm)
Shell Size, MIL
F
Operating Temperature
-55°C ~ 200°C
Mounting Type
Free Hanging (In-Line)
Contact Material
Copper Alloy
Termination
Crimp
Contact Finish Thickness - Mating
50.0µin (1.27µm)
Fastening Type
Threaded
Insert Material
Thermoplastic
Orientation
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
25€ 931,91120€ 23 297,78
Unit Price without VAT:€ 931,91120
Unit Price with VAT:€ 1 136,93166