
M28840/19SE1D1-LC | |
|---|---|
DigiKey Part Number | 623-M28840/19SE1D1-LC-ND |
Manufacturer | |
Manufacturer Product Number | M28840/19SE1D1-LC |
Description | CONN-LC, PLUG WITH 45DEG STRAIN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 42 Position Circular Connector Plug Housing Free Hanging (In-Line), Angled Backshell, Cable Clamp |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Manufacturer Amphenol PCD | Orientation 1 |
Packaging Bag | Primary Material Metal |
Part Status Active | Shell Material Aluminum Alloy |
Connector Type Plug Housing | Shell Finish Zinc Nickel |
Type For Male Pins | Ingress Protection Environment Sealed |
Number of Positions 42 | Features Backshell, Cable Clamp |
Grade Military | Shielding Shielded |
Qualification MIL-DLT-28840 | Note Contacts Sold Separately |
Shell Size - Insert 19-1 | Insert Material Thermoplastic |
Shell Size, MIL E | Contact Shape Circular |
Contact Type Crimp | Operating Temperature -55°C ~ 200°C |
Mounting Type Free Hanging (In-Line), Angled |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | € 474,02440 | € 11 850,61 |
| Unit Price without VAT: | € 474,02440 |
|---|---|
| Unit Price with VAT: | € 578,30977 |

