
M28840/12SH1S1 | |
|---|---|
DigiKey Part Number | 623-M28840/12SH1S1-ND |
Manufacturer | |
Manufacturer Product Number | M28840/12SH1S1 |
Description | CONN, BOX MT RECEPT, SIZE 29, Z/ |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 121 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Orientation 1 |
Mfr | Primary Material Metal |
Packaging Bag | Shell Material Aluminum Alloy |
Part Status Active | Shell Finish Zinc Nickel |
Connector Type | Contact Finish - Mating Gold |
Number of Positions 121 | Ingress Protection Environment Sealed |
Grade Military | Shielding |
Qualification MIL-DTL-28840 | Current Rating (Amps) 5A, 7.5A |
Shell Size - Insert 29-1 | Cable Opening 1.880" (47.75mm) |
Shell Size, MIL H | Operating Temperature -55°C ~ 200°C |
Mounting Type Panel Mount | Contact Material Copper Alloy |
Mounting Feature Flange | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Termination Crimp | Insert Material Thermoplastic |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | € 758,92120 | € 18 973,03 |
| Unit Price without VAT: | € 758,92120 |
|---|---|
| Unit Price with VAT: | € 925,88386 |

