
ALBPCL75P05G | |
|---|---|
DigiKey Part Number | 623-ALBPCL75P05G-ND |
Manufacturer | |
Manufacturer Product Number | ALBPCL75P05G |
Description | CBL CLAMP P-TYPE FASTENER |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, P-Type Black, Blue Fastener 0.313" (7.95mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clamp, P-Type | |
Type Attributes | - | |
Opening Size | 0.313" (7.95mm) | |
Mounting Type | Fastener | |
Material | Polyetheretherketone (PEEK) | |
Color | Black, Blue | |
Length | - | |
Width | 0.600" (15.24mm) | |
Height | - | |
Panel Hole Size | 0.200" (5.08mm) | |
Material Thickness | 0.040" (1.02mm) | |
Material Flammability Rating | - | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | 0.580" (14.73mm) | |
Panel Thickness | 0.200" (5.08mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 23,08000 | € 23,08 |
| 10 | € 19,61700 | € 196,17 |
| 25 | € 18,38880 | € 459,72 |
| 50 | € 17,51140 | € 875,57 |
| 100 | € 16,67610 | € 1 667,61 |
| 300 | € 15,43360 | € 4 630,08 |
| 500 | € 14,88796 | € 7 443,98 |
| Unit Price without VAT: | € 23,08000 |
|---|---|
| Unit Price with VAT: | € 28,15760 |

