Olive Drab Connector Backshell, Cable Clamp 24, 25
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A850491724W04

DigiKey Part Number
623-A850491724W04-ND
Manufacturer
Manufacturer Product Number
A850491724W04
Description
CONN BACKSHELL W/CLMP SZ24 25
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Olive Drab Connector Backshell, Cable Clamp 24, 25
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Material
Metal
Manufacturer
Amphenol PCD
Material
Aluminum Alloy
Series
Plating
Cadmium
Packaging
Bag
Shielding
Shielded
Part Status
Active
Color
Olive Drab
Type
Backshell, Cable Clamp
Features
Clamp Screws
Cable Opening
0.380" ~ 0.500" (9.65mm ~ 12.70mm)
Ingress Protection
Environment Resistant
Shell Size - Insert
24, 25
For Use With/Related Products
MIL-DTL-38999 Series I, II
Cable Exit
180°
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 91
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1€ 75,66000€ 75,66
10€ 64,31400€ 643,14
25€ 60,29080€ 1 507,27
50€ 57,41640€ 2 870,82
100€ 54,67980€ 5 467,98
Manufacturers Standard Package
Unit Price without VAT:€ 75,66000
Unit Price with VAT:€ 92,30520