
A850491141W | |
|---|---|
DigiKey Part Number | 623-A850491141W-ND |
Manufacturer | |
Manufacturer Product Number | A850491141W |
Description | CONN BACKSHELL W/CLMP SZ22 OLIVE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Olive Drab Connector Backshell, Cable Clamp 22 |
Datasheet | Datasheet |
Category | Primary Material Metal |
Manufacturer Amphenol PCD | Material Aluminum Alloy |
Series | Plating Cadmium |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Olive Drab |
Type Backshell, Cable Clamp | Features Clamp Screws |
Cable Opening 0.500" ~ 0.750" (12.70mm ~ 19.05mm) | Ingress Protection Environment Resistant |
Diameter - Outside 1.470" (37.34mm) | For Use With/Related Products MIL-DTL-26482 Series II, MIL-DTL-5015, MIL-DTL-83723 Series III |
Shell Size - Insert 22 | Base Product Number |
Cable Exit 180° |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 75,27000 | € 75,27 |
| 10 | € 63,98000 | € 639,80 |
| 25 | € 59,97680 | € 1 499,42 |
| 50 | € 57,11700 | € 2 855,85 |
| 100 | € 54,39470 | € 5 439,47 |
| Unit Price without VAT: | € 75,27000 |
|---|---|
| Unit Price with VAT: | € 91,82940 |

