Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EX40308B213M | |
|---|---|
DigiKey Part Number | 1032-EX40308B213M-ND |
Manufacturer | |
Manufacturer Product Number | EX40308B213M |
Description | EX 403 3 POLE R/A PLUG; B KEY WI |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Plug Housing Free Hanging (In-Line), Right Angle Backshell |
Datasheet | Datasheet |
Category | Primary Material Metal |
Manufacturer Amphenol PCD Shenzhen | Shell Material Aluminum Alloy |
Series | Shell Finish Anodized |
Packaging Bulk | Housing Color Black |
Part Status Active | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Connector Type Plug Housing | Material Flammability Rating UL94 V-0 |
Type For Female Sockets | Features Backshell |
Number of Positions 5 | Shielding Shielded |
Contact Type Crimp | Note Contacts Sold Separately |
Contact Size 1.6mm, 3mm | Insert Material Thermoplastic |
Mounting Type Free Hanging (In-Line), Right Angle | Contact Shape Circular |
Fastening Type Push-Pull | Operating Temperature -40°C ~ 125°C |
Orientation B |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EX40308B011M | Amphenol PCD Shenzhen | 0 | 1032-EX40308B011M-ND | € 25,81036 | Parametric Equivalent |
| EX40308B012M | Amphenol PCD Shenzhen | 0 | 1032-EX40308B012M-ND | € 25,33929 | Parametric Equivalent |
| EX40308B013M | Amphenol PCD Shenzhen | 0 | 1032-EX40308B013M-ND | € 24,39679 | Parametric Equivalent |
| EX40308B014M | Amphenol PCD Shenzhen | 0 | 1032-EX40308B014M-ND | € 25,33929 | Parametric Equivalent |
| EX40308B111M | Amphenol PCD Shenzhen | 0 | 1032-EX40308B111M-ND | € 26,75286 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 56 | € 24,86804 | € 1 392,61 |
| Unit Price without VAT: | € 24,86804 |
|---|---|
| Unit Price with VAT: | € 30,33901 |


