Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ESBM05100 | |
|---|---|
DigiKey Part Number | ESBM05100-ND |
Manufacturer | |
Manufacturer Product Number | ESBM05100 |
Description | TERM BLK 5POS SIDE ENT 3.5MM PCB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 5 Position Wire to Board Terminal Block Horizontal with Board 0.138" (3.50mm) Through Hole |
Datasheet | Datasheet |
Category | Wire Gauge 16-28 AWG |
Manufacturer Amphenol PCD Shenzhen | Mounting Type Through Hole |
Series | Wire Termination Screw - Rising Cage Clamp |
Packaging Tray | Color Black |
Part Status Active | Operating Temperature -40°C ~ 110°C |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Positions Per Level 5 | Contact Material - Plating Copper Alloy - Tin Plated |
Pitch 0.138" (3.50mm) | Clamp Material - Plating Copper Alloy - Nickel Plated |
Mating Orientation Horizontal with Board | Screw Material - Plating Copper Alloy - Nickel Plated |
Current 12 A | Torque - Screw 0.25 Nm (2.2 Lb-In) |
Voltage 300 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ELXM05100 | Amphenol PCD Shenzhen | 0 | ELXM05100-ND | € 1,40640 | Parametric Equivalent |
| ELXM051G0 | Amphenol PCD Shenzhen | 0 | ELXM051G0-ND | € 1,40640 | Parametric Equivalent |
| 0393570005 | Molex | 666 | WM7861-ND | € 2,26000 | Parametric Equivalent |
| 14020514402000 | HARTING | 0 | 1195-14020514402000-ND | € 1,83980 | Parametric Equivalent |
| 14020514402333 | HARTING | 0 | 14020514402333-ND | € 0,00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 1,12020 | € 112,02 |
| Unit Price without VAT: | € 1,12020 |
|---|---|
| Unit Price with VAT: | € 1,36664 |





