EL1M132G00 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol PCD Shenzhen
In Stock: 0
Unit Price: € 4,28320
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 0
Unit Price: € 2,55749
Datasheet

Parametric Equivalent


On Shore Technology Inc.
In Stock: 0
Unit Price: € 2,89500
Datasheet

Parametric Equivalent


On Shore Technology Inc.
In Stock: 0
Unit Price: € 3,05333
Datasheet

Parametric Equivalent


Amphenol Anytek
In Stock: 0
Unit Price: € 1,72402
Datasheet

Parametric Equivalent


Amphenol Anytek
In Stock: 0
Unit Price: € 2,09415
Datasheet
Image for EL1M132G00 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EL1M132G00

DigiKey Part Number
EL1M132G00-ND
Manufacturer
Manufacturer Product Number
EL1M132G00
Description
TERM BLK 13P SIDE ENT 5.08MM PCB
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
13 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Manufacturer
Amphenol PCD Shenzhen
Wire Termination
Screw - Rising Cage Clamp
Series
Features
Interlocking (Side)
Packaging
Tray
Color
Green
Part Status
Active
Operating Temperature
105°C
Number of Levels
1
Housing Material
Polyamide (PA), Nylon
Positions Per Level
13
Contact Material - Plating
Copper Alloy - Tin Plated
Pitch
0.200" (5.08mm)
Clamp Material - Plating
Copper Alloy - Nickel Plated
Mating Orientation
Horizontal with Board
Screw Material - Plating
Copper Alloy - Nickel Plated
Current
20 A
Torque - Screw
0.79 Nm (7.0 Lb-In)
Voltage
300 V
Base Product Number
Wire Gauge
12-30 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EL1M132B00Amphenol PCD Shenzhen0EL1M132B00-ND€ 4,28320Parametric Equivalent
A-TB508-VJ13HAssmann WSW Components0A-TB508-VJ13H-ND€ 2,55749Parametric Equivalent
OSTVJ132151On Shore Technology Inc.0OSTVJ132151-ND€ 2,89500Parametric Equivalent
OSTVJ132152On Shore Technology Inc.0OSTVJ132152-ND€ 3,05333Parametric Equivalent
VJ1321520000GAmphenol Anytek0VJ1321520000G-ND€ 1,72402Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
100€ 4,28320€ 428,32
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 4,28320
Unit Price with VAT:€ 5,22550