



MAJ-60-50 | |
|---|---|
DigiKey Part Number | 1967-MAJ-60-50-ND |
Manufacturer | |
Manufacturer Product Number | MAJ-60-50 |
Description | CONN JACK MALE 10POS SOLDER CUP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Jack, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Contact Finish - Mating Gold |
Mfr | Color Black, Silver |
Packaging Bag | Features Backshell, Strain Relief |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 0.5A |
Number of Positions 10 | Voltage Rating 60V |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.185" (4.70mm) |
Termination Solder Cup | Operating Temperature -55°C ~ 85°C |
Fastening Type Bayonet Lock | Contact Material Brass |
Orientation Keyed | Insert Material Thermoplastic |
Primary Material Metal | Applications Audio, Communication Systems, Military, Video |
Shell Material Stainless Steel | Base Product Number |
Shell Finish Passivated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 92,49000 | € 92,49 |
| 10 | € 78,61800 | € 786,18 |
| 25 | € 73,70040 | € 1 842,51 |
| 50 | € 70,18700 | € 3 509,35 |
| 100 | € 66,84210 | € 6 684,21 |
| Unit Price without VAT: | € 92,49000 |
|---|---|
| Unit Price with VAT: | € 112,83780 |

