



MAJ-60-00B | |
|---|---|
DigiKey Part Number | 1967-MAJ-60-00B-ND |
Manufacturer | |
Manufacturer Product Number | MAJ-60-00B |
Description | CONN JACK MALE 10POS SOLDER CUP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Jack, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Shell Finish Passivated |
Mfr | Contact Finish - Mating Gold |
Packaging Bag | Color Silver |
Part Status Active | Features Ground |
Connector Type | Shielding |
Number of Positions 10 | Current Rating (Amps) 0.5A |
Mounting Type Panel Mount | Voltage Rating 60V |
Mounting Feature Bulkhead - Front Side Nut | Operating Temperature -55°C ~ 85°C |
Termination Solder Cup | Contact Material Brass |
Fastening Type Bayonet Lock | Insert Material Thermoplastic |
Orientation Keyed | Applications Audio, Communication Systems, Military, Video |
Primary Material Metal | Base Product Number |
Shell Material Stainless Steel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 76,68000 | € 76,68 |
| 10 | € 65,17600 | € 651,76 |
| 25 | € 61,09840 | € 1 527,46 |
| 50 | € 58,18540 | € 2 909,27 |
| 100 | € 55,41220 | € 5 541,22 |
| Unit Price without VAT: | € 76,68000 |
|---|---|
| Unit Price with VAT: | € 93,54960 |

