
AP-126M/2-5 | |
|---|---|
DigiKey Part Number | 1967-AP-126M/2-5-ND |
Manufacturer | |
Manufacturer Product Number | AP-126M/2-5 |
Description | CONN PLUG FMALE 6POS GOLD CRIMP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Plug, Female Sockets Crimp |
Category | Contact Finish - Mating Gold |
Mfr | Color Black |
Packaging Bag | Features Backshell, Coupling Nut, Strain Relief |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 0.5A |
Number of Positions 6 | Voltage Rating 60V |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.325" (8.26mm) |
Termination Crimp | Operating Temperature -55°C ~ 85°C |
Fastening Type Bayonet Lock | Contact Material Brass |
Orientation Keyed | Insert Material Thermoplastic |
Primary Material Metal | Applications Audio, Communication Systems, Military, Video |
Shell Material Stainless Steel | Base Product Number |
Shell Finish Passivated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 25,86000 | € 25,86 |
| Unit Price without VAT: | € 25,86000 |
|---|---|
| Unit Price with VAT: | € 31,54920 |

