
UMC-050500-MF0-TSA02 | |
|---|---|
DigiKey Part Number | 1754-UMC-050500-MF0-TSA02-ND |
Manufacturer | |
Manufacturer Product Number | UMC-050500-MF0-TSA02 |
Description | CBL 5POS RCPT/PLUG TO WIRE 6.56' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 6.56' (2.00m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol LTW | 2nd Connector Type Wire Leads |
Series | Length 6.56' (2.00m) |
Packaging Bulk | Assembly Configuration T-Adapter on One End |
Part Status Active | Cable Type Round |
1st Connector Type Receptacle, Right Angle; Plug, Right Angle | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Gender Female Sockets, Male Pins | Color Gray |
1st Connector Number of Positions 5 | Shielding Shielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP68 - Dust Tight, Waterproof; NMEA 2000 |
1st Connector Shell Size - Insert M12 | Usage Industrial Environments |
1st Connector Orientation Keyed | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | € 38,53800 | € 385,38 |
| Unit Price without VAT: | € 38,53800 |
|---|---|
| Unit Price with VAT: | € 47,01636 |

