Parametric Equivalent

UA-30BFMM-SL7B01 | |
|---|---|
DigiKey Part Number | UA-30BFMM-SL7B01-ND |
Manufacturer | |
Manufacturer Product Number | UA-30BFMM-SL7B01 |
Description | CBL A PLUG TO OPEN W/COUPL 3.28' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to Cable, Round (Circular Coupling) 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
Category | Transfer Rate 5Gbps |
Mfr | Wire Gauge 28 AWG, 28 AWG, 28 AWG |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Black |
Configuration | Features Data Transfer and Charge, Industrial Environments - IP67 |
Length 3.28' (1.00m) | Base Product Number |
Specifications USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UA-30AFMM-LL7B01 | Amphenol LTW | 0 | UA-30AFMM-LL7B01-ND | € 18,03000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | € 14,46600 | € 144,66 |
| Unit Price without VAT: | € 14,46600 |
|---|---|
| Unit Price with VAT: | € 17,64852 |



