
MUC-20PFFR-JS8C02 | |
|---|---|
DigiKey Part Number | 1754-1195-2-ND - Tape & Reel (TR) 1754-1195-1-ND - Cut Tape (CT) 1754-1195-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MUC-20PFFR-JS8C02 |
Description | CONN RCPT USB2.0 MICRO AB SMD RA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | USB - micro AB USB 2.0 Receptacle Connector 5 Position Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | MUC-20PFFR-JS8C02 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB - micro AB | |
Number of Contacts | 5 | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Surface Mount, Right Angle | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | Board Lock | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -30°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1A, 1.8A | |
Voltage - Rated | - | |
Mating Cycles | 10000 | |
Shielding | - | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | - | |
Insulation Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,76000 | € 3,76 |
| 10 | € 3,19300 | € 31,93 |
| 25 | € 2,99280 | € 74,82 |
| 50 | € 2,84980 | € 142,49 |
| 100 | € 2,71360 | € 271,36 |
| 250 | € 2,54372 | € 635,93 |
| 500 | € 2,44466 | € 1 222,33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 2,30677 | € 2 306,77 |
| 2 000 | € 2,19679 | € 4 393,58 |
| 3 000 | € 2,13490 | € 6 404,70 |
| Unit Price without VAT: | € 3,76000 |
|---|---|
| Unit Price with VAT: | € 4,58720 |

