
MSBP05ML-SBPFL-SB001 | |
|---|---|
DigiKey Part Number | 1754-1904-ND |
Manufacturer | |
Manufacturer Product Number | MSBP05ML-SBPFL-SB001 |
Description | CIRC CBL 5POS RCPT TO PLUG 3.28' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 3.28' (1.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
1st Connector Type | Receptacle | |
1st Connector Gender | Male Pins | |
1st Connector Number of Positions | 5 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M12 | |
1st Connector Orientation | B | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Plug | |
2nd Connector Gender | Female Sockets | |
2nd Connector Number of Positions | 5 | |
2nd Connector Number of Positions Loaded | All | |
2nd Connector Shell Size - Insert | M12 | |
2nd Connector Orientation | B | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 3.28' (1.00m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyurethane (PUR) | |
Color | Black | |
Shielding | Unshielded | |
Ingress Protection | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Usage | Industrial Environments | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 13,66000 | € 13,66 |
| 10 | € 11,61000 | € 116,10 |
| 25 | € 10,88280 | € 272,07 |
| 50 | € 10,36340 | € 518,17 |
| 100 | € 9,86890 | € 986,89 |
| 250 | € 9,25148 | € 2 312,87 |
| 500 | € 8,81036 | € 4 405,18 |
| 1 000 | € 8,39047 | € 8 390,47 |
| Unit Price without VAT: | € 13,66000 |
|---|---|
| Unit Price with VAT: | € 16,66520 |

