
MSAS-10PMMS-SF8C15 | |
|---|---|
DigiKey Part Number | 1754-MSAS-10PMMS-SF8C15-ND |
Manufacturer | |
Manufacturer Product Number | MSAS-10PMMS-SF8C15 |
Description | CIR CBL 10POS RCPT TO WIRE 0.49' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 0.49' (150.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Receptacle | |
1st Connector Gender | Male Pins | |
1st Connector Number of Positions | 10 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M12 | |
1st Connector Orientation | A | |
1st Connector Mounting Type | Panel Mount | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 0.49' (150.00mm) | |
Assembly Configuration | Standard | |
Cable Type | Individual | |
Cable Material | Polyvinyl Chloride (PVC) | |
Color | Multiple | |
Shielding | Shielded | |
Ingress Protection | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Usage | Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 11,43000 | € 11,43 |
| 10 | € 9,71700 | € 97,17 |
| 25 | € 9,10840 | € 227,71 |
| 50 | € 8,67340 | € 433,67 |
| 100 | € 8,25940 | € 825,94 |
| 250 | € 7,74264 | € 1 935,66 |
| 500 | € 7,37344 | € 3 686,72 |
| 1 000 | € 7,02200 | € 7 022,00 |
| Unit Price without VAT: | € 11,43000 |
|---|---|
| Unit Price with VAT: | € 13,94460 |


