Circular Cable Assembly Shielded 0.49' (150.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSAS-10PFFS-SF8B15

DigiKey Part Number
1754-MSAS-10PFFS-SF8B15-ND
Manufacturer
Manufacturer Product Number
MSAS-10PFFS-SF8B15
Description
CIR CBL 10POS PLUG TO WIRE 0.49'
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Shielded 0.49' (150.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector Mounting Type
Panel Mount
Manufacturer
Amphenol LTW
2nd Connector Type
Wire Leads
Series
Length
0.49' (150.00mm)
Packaging
Bulk
Assembly Configuration
Standard
Part Status
Active
Cable Type
Individual
1st Connector Type
Plug
Cable Material
Polyvinyl Chloride (PVC)
1st Connector Gender
Female Sockets
Color
Multiple
1st Connector Number of Positions
10
Shielding
Shielded
1st Connector Number of Positions Loaded
All
Ingress Protection
IP68/IP69K - Dust Tight, Water Resistant, Waterproof
1st Connector Shell Size - Insert
M12
Usage
Industrial Environments
1st Connector Orientation
A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 12,55000€ 12,55
10€ 10,66700€ 106,67
25€ 9,99920€ 249,98
50€ 9,52200€ 476,10
100€ 9,06750€ 906,75
250€ 8,50024€ 2 125,06
500€ 8,09492€ 4 047,46
1 000€ 7,70909€ 7 709,09
Manufacturers Standard Package
Unit Price without VAT:€ 12,55000
Unit Price with VAT:€ 15,31100