
MSAS-05PMMJ-SF8C01 | |
|---|---|
DigiKey Part Number | 1754-MSAS-05PMMJ-SF8C01-ND |
Manufacturer | |
Manufacturer Product Number | MSAS-05PMMJ-SF8C01 |
Description | M SERIES, M12, A CODE, METAL, 3A |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 05 pos Male to RJ45, 8p8c 3.28' (1.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Circular 05 pos Male to RJ45, 8p8c | |
Length | 3.28' (1.00m) | |
Cable Type | Round | |
Color | Black | |
Shielding | Unshielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 19,27000 | € 19,27 |
| 10 | € 16,37800 | € 163,78 |
| 25 | € 15,35280 | € 383,82 |
| 50 | € 14,62020 | € 731,01 |
| 100 | € 13,92270 | € 1 392,27 |
| 250 | € 13,05196 | € 3 262,99 |
| 500 | € 12,42980 | € 6 214,90 |
| Unit Price without VAT: | € 19,27000 |
|---|---|
| Unit Price with VAT: | € 23,50940 |

