Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MSAP05FL-SAPFL-SB003 | |
|---|---|
DigiKey Part Number | 1754-MSAP05FL-SAPFL-SB003-ND |
Manufacturer | |
Manufacturer Product Number | MSAP05FL-SAPFL-SB003 |
Description | CIRC CBL 5POS PLUG TO PLUG 9.84' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 9.84' (3.00m) |
Datasheet | Datasheet |
Category | 2nd Connector Number of Positions 5 |
Manufacturer Amphenol LTW | 2nd Connector Number of Positions Loaded All |
Series | 2nd Connector Shell Size - Insert M12 |
Packaging Bulk | 2nd Connector Orientation A |
Part Status Active | 2nd Connector Mounting Type Free Hanging (In-Line) |
1st Connector Type Plug | Length 9.84' (3.00m) |
1st Connector Gender Female Sockets | Assembly Configuration Standard |
1st Connector Number of Positions 5 | Cable Type Round |
1st Connector Number of Positions Loaded All | Cable Material Polyurethane (PUR) |
1st Connector Shell Size - Insert M12 | Color Black |
1st Connector Orientation A | Shielding Unshielded |
1st Connector Mounting Type Free Hanging (In-Line) | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
2nd Connector Type Plug | Usage Industrial Environments |
2nd Connector Gender Female Sockets |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M12A05FL-12AFL-SB003 | Amphenol LTW | 0 | 1754-M12A05FL-12AFL-SB003-ND | € 16,01500 | Parametric Equivalent |
| M12A05FL-12AFL-SD003 | Amphenol LTW | 0 | 1754-M12A05FL-12AFL-SD003-ND | € 14,73000 | Parametric Equivalent |
| MSAP05FL-SAPFL-SD003 | Amphenol LTW | 0 | 1754-MSAP05FL-SAPFL-SD003-ND | € 14,14900 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | € 15,43900 | € 154,39 |
| Unit Price without VAT: | € 15,43900 |
|---|---|
| Unit Price with VAT: | € 18,83558 |




