
MC-000505-0FM-ES001 | |
|---|---|
DigiKey Part Number | MC-000505-0FM-ES001-ND |
Manufacturer | |
Manufacturer Product Number | MC-000505-0FM-ES001 |
Description | CONN ADAPTER 5P-5P F-M INLINE RA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circular Connector Standard 5/5 Female Sockets/Male Pins Free Hanging (In-Line), Right Angle |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Manufacturer Amphenol LTW | Housing Material Polyurethane (PUR) |
Series | Housing Color Black |
Packaging Bulk | Features Coupling Nut |
Part Status Active | Ingress Protection IP68 - Dust Tight, Waterproof |
Connector Style Standard | Shielding Unshielded |
Convert From (Adapter End) Female Sockets | Current Rating (Amps) 4A |
Convert To (Adapter End) Male Pins | Voltage Rating 60V |
Shell Size - Insert (Convert From) M12 | Operating Temperature -20°C ~ 80°C |
Shell Size - Insert (Convert To) M12 | Orientation (Convert From) Keyed |
Number of Positions (Convert From) 5 | Orientation (Convert To) Keyed |
Number of Positions (Convert To) 5 | Base Product Number |
Mounting Type Free Hanging (In-Line), Right Angle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | € 10,08600 | € 100,86 |
| Unit Price without VAT: | € 10,08600 |
|---|---|
| Unit Price with VAT: | € 12,30492 |

