Circular Cable Assembly Shielded 3.28' (1.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M8AS-03BMMM-SR7D01

DigiKey Part Number
1754-M8AS-03BMMM-SR7D01-ND
Manufacturer
Manufacturer Product Number
M8AS-03BMMM-SR7D01
Description
CBL 3POS RCPT RA TO WIRE 3.28'
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Shielded 3.28' (1.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
Amphenol LTW
2nd Connector Type
Wire Leads
Series
Length
3.28' (1.00m)
Packaging
Bulk
Assembly Configuration
Standard
Part Status
Active
Cable Type
Round
1st Connector Type
Receptacle, Right Angle
Cable Material
Polyvinyl Chloride (PVC)
1st Connector Gender
Male Pins
Color
Black
1st Connector Number of Positions
3
Shielding
Shielded
1st Connector Number of Positions Loaded
All
Ingress Protection
IP67 - Dust Tight, Waterproof
1st Connector Shell Size - Insert
M8
Usage
Industrial Environments
1st Connector Orientation
A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 288
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 11,20000€ 11,20
10€ 9,52300€ 95,23
25€ 8,92640€ 223,16
50€ 8,50020€ 425,01
100€ 8,09450€ 809,45
250€ 7,58808€ 1 897,02
500€ 7,22628€ 3 613,14
1 000€ 6,88184€ 6 881,84
Manufacturers Standard Package
Unit Price without VAT:€ 11,20000
Unit Price with VAT:€ 13,66400