
M12A05ML-12AFR-SBA05 | |
|---|---|
DigiKey Part Number | 1754-1666-ND |
Manufacturer | |
Manufacturer Product Number | M12A05ML-12AFR-SBA05 |
Description | CBL 5POS RCPT TO PLUG RA 1.64' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 1.64' (500.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
1st Connector Type | Receptacle | |
1st Connector Gender | Male Pins | |
1st Connector Number of Positions | 5 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M12 | |
1st Connector Orientation | A | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Plug, Right Angle | |
2nd Connector Gender | Female Sockets | |
2nd Connector Number of Positions | 5 | |
2nd Connector Number of Positions Loaded | All | |
2nd Connector Shell Size - Insert | M12 | |
2nd Connector Orientation | A | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 1.64' (500.00mm) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyurethane (PUR) | |
Color | Black | |
Shielding | Unshielded | |
Ingress Protection | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Usage | Industrial Environments | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 11,55000 | € 11,55 |
| 10 | € 9,81100 | € 98,11 |
| 25 | € 9,19640 | € 229,91 |
| 50 | € 8,75740 | € 437,87 |
| 100 | € 8,33960 | € 833,96 |
| 250 | € 7,81776 | € 1 954,44 |
| 500 | € 7,44500 | € 3 722,50 |
| 1 000 | € 7,09013 | € 7 090,13 |
| Unit Price without VAT: | € 11,55000 |
|---|---|
| Unit Price with VAT: | € 14,09100 |

