
M12A04MR-12AFR-SBA05 | |
|---|---|
DigiKey Part Number | 1754-1634-ND |
Manufacturer | |
Manufacturer Product Number | M12A04MR-12AFR-SBA05 |
Description | CBL 4POS RCPT RA TO PLUG 1.64' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 1.64' (500.00mm) |
Datasheet | Datasheet |
Category | 2nd Connector Number of Positions 4 |
Manufacturer Amphenol LTW | 2nd Connector Number of Positions Loaded All |
Series | 2nd Connector Shell Size - Insert M12 |
Packaging Bag | 2nd Connector Orientation A |
Part Status Active | 2nd Connector Mounting Type Free Hanging (In-Line) |
1st Connector Type Receptacle, Right Angle | Length 1.64' (500.00mm) |
1st Connector Gender Male Pins | Assembly Configuration Standard |
1st Connector Number of Positions 4 | Cable Type Round |
1st Connector Number of Positions Loaded All | Cable Material Polyurethane (PUR) |
1st Connector Shell Size - Insert M12 | Color Black |
1st Connector Orientation A | Shielding Unshielded |
1st Connector Mounting Type Free Hanging (In-Line) | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
2nd Connector Type Plug, Right Angle | Usage Industrial Environments |
2nd Connector Gender Female Sockets | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M12A04MR-12AFR-SDA05 | Amphenol LTW | 64 | 1754-1636-ND | € 10,07000 | Parametric Equivalent |
| MSAP04MR-SAPFR-SBA05 | Amphenol LTW | 4 | 1754-1868-ND | € 10,14000 | Parametric Equivalent |
| MSAP04MR-SAPFR-SDA05 | Amphenol LTW | 9 | 1754-1869-ND | € 9,93000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 10,29000 | € 10,29 |
| 10 | € 8,74400 | € 87,44 |
| 25 | € 8,19560 | € 204,89 |
| 50 | € 7,80440 | € 390,22 |
| 100 | € 7,43200 | € 743,20 |
| 250 | € 6,96696 | € 1 741,74 |
| 500 | € 6,63472 | € 3 317,36 |
| 1 000 | € 6,31845 | € 6 318,45 |
| Unit Price without VAT: | € 10,29000 |
|---|---|
| Unit Price with VAT: | € 12,55380 |

