
M12A-12BFFM-SR8B01 | |
|---|---|
DigiKey Part Number | M12A-12BFFM-SR8B01-ND |
Manufacturer | |
Manufacturer Product Number | M12A-12BFFM-SR8B01 |
Description | CBL 12POS PLUG RA TO WIRE 3.28' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 3.28' (1.00m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol LTW | 2nd Connector Type Wire Leads |
Series | Length 3.28' (1.00m) |
Packaging Bulk | Assembly Configuration Standard |
Part Status Active | Cable Type Round |
1st Connector Type Plug, Right Angle | Cable Material Polyurethane (PUR) |
1st Connector Gender Female Sockets | Color Black |
1st Connector Number of Positions 12 | Shielding Unshielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
1st Connector Shell Size - Insert M12 | Usage Industrial Environments |
1st Connector Orientation A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 18,09000 | € 18,09 |
| 10 | € 15,37300 | € 153,73 |
| 30 | € 14,22633 | € 426,79 |
| 50 | € 13,72260 | € 686,13 |
| 100 | € 13,06800 | € 1 306,80 |
| 250 | € 12,25052 | € 3 062,63 |
| 500 | € 11,66658 | € 5 833,29 |
| Unit Price without VAT: | € 18,09000 |
|---|---|
| Unit Price with VAT: | € 22,06980 |

