
M12A-10PFFS-SH8001 | |
|---|---|
DigiKey Part Number | M12A-10PFFS-SH8001-ND |
Manufacturer | |
Manufacturer Product Number | M12A-10PFFS-SH8001 |
Description | M12 PANEL SOLDER CONN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Zinc Alloy |
Series | Shell Finish Nickel |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Silver |
Connector Type | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Number of Positions 10 | Shielding |
Shell Size - Insert M12-10 | Current Rating (Amps) 1.5A |
Mounting Type Panel Mount | Voltage Rating 30VAC/DC |
Mounting Feature Bulkhead - Rear Side Nut | Operating Temperature -40°C ~ 105°C |
Termination Solder Cup | Contact Material Copper Alloy |
Fastening Type Threaded | Insert Material Polyamide (PA), Nylon, Glass Filled |
Orientation A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M12A-10PFFS-SH8002 | Amphenol LTW | 19 | M12A-10PFFS-SH8002-ND | € 10,82000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 10,67000 | € 10,67 |
| 10 | € 9,07000 | € 90,70 |
| 30 | € 8,39267 | € 251,78 |
| 50 | € 8,09560 | € 404,78 |
| 100 | € 7,70930 | € 770,93 |
| 250 | € 7,22688 | € 1 806,72 |
| 500 | € 6,88226 | € 3 441,13 |
| 1 000 | € 6,55419 | € 6 554,19 |
| Unit Price without VAT: | € 10,67000 |
|---|---|
| Unit Price with VAT: | € 13,01740 |

