
M12A-05BFFM-SR8B01 | |
|---|---|
DigiKey Part Number | M12A-05BFFM-SR8B01-ND |
Manufacturer | |
Manufacturer Product Number | M12A-05BFFM-SR8B01 |
Description | CBL 5POS PLUG RA TO WIRE 3.28' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 3.28' (1.00m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol LTW | 2nd Connector Type Wire Leads |
Series | Length 3.28' (1.00m) |
Packaging Bulk | Assembly Configuration Standard |
Part Status Active | Cable Type Round |
1st Connector Type Plug, Right Angle | Cable Material Polyurethane (PUR) |
1st Connector Gender Female Sockets | Color Black |
1st Connector Number of Positions 5 | Shielding Unshielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
1st Connector Shell Size - Insert M12 | Usage Industrial Environments |
1st Connector Orientation A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 9,31000 | € 9,31 |
| 10 | € 7,90800 | € 79,08 |
| 30 | € 7,31800 | € 219,54 |
| 50 | € 7,05860 | € 352,93 |
| 100 | € 6,72170 | € 672,17 |
| 250 | € 6,30112 | € 1 575,28 |
| 500 | € 6,00062 | € 3 000,31 |
| 1 000 | € 5,71454 | € 5 714,54 |
| Unit Price without VAT: | € 9,31000 |
|---|---|
| Unit Price with VAT: | € 11,35820 |

