
M12A-05BFFM-SR8A01 | |
|---|---|
DigiKey Part Number | M12A-05BFFM-SR8A01-ND |
Manufacturer | |
Manufacturer Product Number | M12A-05BFFM-SR8A01 |
Description | CBL 5POS PLUG RA TO WIRE 3.28' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 3.28' (1.00m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol LTW | 2nd Connector Type Wire Leads |
Series | Length 3.28' (1.00m) |
Packaging Bulk | Assembly Configuration Standard |
Part Status Active | Cable Type Round |
1st Connector Type Plug, Right Angle | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Gender Female Sockets | Color Yellow |
1st Connector Number of Positions 5 | Shielding Unshielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
1st Connector Shell Size - Insert M12 | Usage Industrial Environments |
1st Connector Orientation A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 8,65000 | € 8,65 |
| 10 | € 7,35000 | € 73,50 |
| 30 | € 6,80133 | € 204,04 |
| 50 | € 6,56060 | € 328,03 |
| 100 | € 6,24740 | € 624,74 |
| 250 | € 5,85644 | € 1 464,11 |
| 500 | € 5,57712 | € 2 788,56 |
| 1 000 | € 5,31124 | € 5 311,24 |
| Unit Price without VAT: | € 8,65000 |
|---|---|
| Unit Price with VAT: | € 10,55300 |

