
M12A-05BFFM-SL8N10 | |
|---|---|
DigiKey Part Number | 1754-M12A-05BFFM-SL8N10-ND |
Manufacturer | |
Manufacturer Product Number | M12A-05BFFM-SL8N10 |
Description | CIRC CBL 5POS PLUG TO WIRE 32.8' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 32.8' (10.00m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol LTW | 2nd Connector Type Wire Leads |
Series | Length 32.8' (10.00m) |
Packaging Bulk | Assembly Configuration Standard |
Part Status Active | Cable Type Round |
1st Connector Type Plug | Cable Material Thermoplastic Polyurethane (TPU) |
1st Connector Gender Female Sockets | Color Black |
1st Connector Number of Positions 5 | Shielding Unshielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
1st Connector Shell Size - Insert M12 | Usage Industrial Environments |
1st Connector Orientation A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | € 35,73700 | € 357,37 |
| Unit Price without VAT: | € 35,73700 |
|---|---|
| Unit Price with VAT: | € 43,59914 |

