
M12A-05BFFM-SL8N05 | |
|---|---|
DigiKey Part Number | 1754-M12A-05BFFM-SL8N05-ND |
Manufacturer | |
Manufacturer Product Number | M12A-05BFFM-SL8N05 |
Description | CIRC CBL 5POS PLUG TO WIRE 16.4' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 16.40' (5.00m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol LTW | 2nd Connector Type Wire Leads |
Series | Length 16.40' (5.00m) |
Packaging Bag | Assembly Configuration Standard |
Part Status Active | Cable Type Round |
1st Connector Type Plug | Cable Material Thermoplastic Polyurethane (TPU) |
1st Connector Gender Female Sockets | Color Black |
1st Connector Number of Positions 5 | Shielding Unshielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
1st Connector Shell Size - Insert M12 | Usage Industrial Environments |
1st Connector Orientation A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 25,28000 | € 25,28 |
| 10 | € 21,48300 | € 214,83 |
| 25 | € 20,13760 | € 503,44 |
| 50 | € 19,17680 | € 958,84 |
| 100 | € 18,26220 | € 1 826,22 |
| 250 | € 17,12020 | € 4 280,05 |
| 500 | € 16,30428 | € 8 152,14 |
| Unit Price without VAT: | € 25,28000 |
|---|---|
| Unit Price with VAT: | € 30,84160 |

