Parametric Equivalent

CC-02BMMB-QL8LPP | |
|---|---|
DigiKey Part Number | 1754-CC-02BMMB-QL8LPP-ND |
Manufacturer | |
Manufacturer Product Number | CC-02BMMB-QL8LPP |
Description | X-LOK, MIDDLE SIZE, 20A, 02 PINS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Plug, Male Pins Screw |
Datasheet | Datasheet |
Category | Contact Finish - Mating Silver |
Mfr | Color Black |
Series | Ingress Protection IP68 - Dust Tight, Waterproof |
Packaging Bulk | Features Backshell |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 20A |
Number of Positions 2 | Voltage Rating 300V |
Shell Size - Insert C | Cable Opening 0.394" ~ 0.472" (10.00mm ~ 12.00mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 105°C |
Termination Screw | Backshell Material, Plating Thermoplastic |
Fastening Type Push-Pull | Contact Material Copper Alloy |
Orientation Keyed | Insert Material Thermoplastic |
Primary Material Plastic | Base Product Number |
Shell Material Thermoplastic |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC-02BFMB-QL8LPP | Amphenol LTW | 0 | 1754-CC-02BFMB-QL8LPP-ND | € 7,55700 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | € 5,79900 | € 57,99 |
| Unit Price without VAT: | € 5,79900 |
|---|---|
| Unit Price with VAT: | € 7,07478 |


