
CAP-DABMDPC3 | |
|---|---|
DigiKey Part Number | CAP-DABMDPC3-ND |
Manufacturer | |
Manufacturer Product Number | CAP-DABMDPC3 |
Description | DUST CAP B SIZE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | Male Receptacle | |
Shell Size - Insert | - | |
Material | Silicon | |
Features | Contains Strap with Ring | |
Color | Gray | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,90000 | € 1,90 |
| 10 | € 1,61600 | € 16,16 |
| 30 | € 1,49567 | € 44,87 |
| 50 | € 1,44280 | € 72,14 |
| 100 | € 1,37370 | € 137,37 |
| 250 | € 1,28768 | € 321,92 |
| 500 | € 1,22618 | € 613,09 |
| 1 000 | € 1,16766 | € 1 167,66 |
| 2 500 | € 1,09460 | € 2 736,50 |
| Unit Price without VAT: | € 1,90000 |
|---|---|
| Unit Price with VAT: | € 2,31800 |

