
AZ-17BFFM-QL8C02 | |
|---|---|
DigiKey Part Number | 1754-AZ-17BFFM-QL8C02-ND |
Manufacturer | |
Manufacturer Product Number | AZ-17BFFM-QL8C02 |
Description | CIR CBL 17POS PLUG TO WIRE 6.56' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 6.56' (2.00m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol LTW | 2nd Connector Type Wire Leads |
Series | Length 6.56' (2.00m) |
Packaging Bag | Assembly Configuration Standard |
Part Status Active | Cable Type Round |
1st Connector Type Plug | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Gender Female Sockets | Color Black |
1st Connector Number of Positions 17 | Shielding Unshielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP68 - Dust Tight, Waterproof |
1st Connector Shell Size - Insert A | Usage Industrial Environments |
1st Connector Orientation Keyed | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 29,84000 | € 29,84 |
| 10 | € 25,36500 | € 253,65 |
| 25 | € 23,77720 | € 594,43 |
| 50 | € 22,64260 | € 1 132,13 |
| 100 | € 21,56290 | € 2 156,29 |
| 250 | € 20,21472 | € 5 053,68 |
| Unit Price without VAT: | € 29,84000 |
|---|---|
| Unit Price with VAT: | € 36,40480 |

